Tente Fixed Castor Wheel, 350 kg Capacity, 160 mm Wheel, Polyamide
- RS Stock No.:
- 470-9199
- Mfr. Part No.:
- 3478UOP160P63
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €6.55
View bulk pricing optionsSubtotal (1 unit)*
€33.47
(exc. VAT)
€41.17
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €33.47 | - |
| 5 - 9 | €32.16 | €6.55 |
| 10 + | €31.45 | €20.20 |
*price indicative
- RS Stock No.:
- 470-9199
- Mfr. Part No.:
- 3478UOP160P63
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 200mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Industrial Medium Duty Castors, Series 3470
Pressed steel zinc plated housing
Protected double ball-bearing swivel top plate with dustguard, also braked version which locks body and wheel or fixed bracket
Polyamide wheel, precision ball bearing hub
Operating temperature: -40° to +80°C
Applications include standard handling on hard floors
Good resistance to abrasion
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Related links
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 160 mm Wheel
- Tente Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 160 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
