Tente Fixed Castor Wheel, 350 kg Capacity, 160 mm Wheel, PUR
- RS Stock No.:
- 183-2744
- Mfr. Part No.:
- 8478UAD160P63
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€56.32
(exc. VAT)
€69.27
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €56.32 |
| 5 - 9 | €54.07 |
| 10 + | €51.84 |
*price indicative
- RS Stock No.:
- 183-2744
- Mfr. Part No.:
- 8478UAD160P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 200mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Fixed castor, Fork made of Stainless Steel, wheel axle with nut, platefitting.Wheel centre made of Polyamide, Tread: Polyurethane, purple, rollerbearing, stainless.
Related links
- Tente Fixed Castor Wheel 160 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 160 mm Wheel
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 160 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
