Tente Fixed Castor Wheel, 450 kg Capacity, 200 mm Wheel, Elastic Tyre
- RS Stock No.:
- 787-1979
- Mfr. Part No.:
- 3648IEP200P63
- Manufacturer:
- Tente
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€89.20
(exc. VAT)
€109.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €89.20 |
| 5 - 9 | €85.62 |
| 10 + | €83.86 |
*price indicative
- RS Stock No.:
- 787-1979
- Mfr. Part No.:
- 3648IEP200P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 450kg | |
| Brakes | No | |
| Overall Height | 250mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 450kg | ||
Brakes No | ||
Overall Height 250mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
Tente Heavy Duty Fixed Castors
Heavy duty fixed castors from Tente. Made with a black vulcanized elastic tyre and an aluminium centre. These castors are designed for heavy duty use and can be purchased in a range of sizes to suit different applications.
Related links
- Tente Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Guitel Hervieu Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
