Tente Swivel Castor Wheel, 350 kg Capacity, 160 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-511
- Mfr. Part No.:
- 00600963
- Manufacturer:
- Tente
Subtotal (1 unit)*
€52.62
(exc. VAT)
€64.72
(inc. VAT)
Temporarily out of stock
- 115 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.62 |
*price indicative
- RS Stock No.:
- 905-511
- Mfr. Part No.:
- 00600963
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 350kg | |
| Overall Height | 200mm | |
| Frame Material | Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | EN12532 | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 350kg | ||
Overall Height 200mm | ||
Frame Material Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals EN12532 | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Precision Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente Swivel Castor designed for mobility and stability in transport equipment, featuring a robust construction and a carrying capacity Ideal for heavy-duty applications.
Housing MADE from Durable steel sheet to ensure longevity
Soft tread hardness provides excellent traction and movement control
The overall load capacity can reach 700 kg for static use
Temperature resistance ranging from -20 °C to 85 °C enhances versatility
Related links
- Tente Swivel Castor 160 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor 160 mm Wheel, Elastic
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Elastic
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 160 mm Wheel, Polyurethane
