Blickle Swivel Castor Wheel Braked, 2 t Capacity, 150 mm Wheel, Nylon
- RS Stock No.:
- 935-885
- Mfr. Part No.:
- LH-SPO 150K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€298.75
(exc. VAT)
€367.46
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €298.75 |
*price indicative
- RS Stock No.:
- 935-885
- Mfr. Part No.:
- LH-SPO 150K-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 2t | |
| Brakes | Yes | |
| Overall Height | 197mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 2t | ||
Brakes Yes | ||
Overall Height 197mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel castor wheel is designed for robust applications, featuring a steel plate and a locking mechanism. Engineered for stability and resilience, it delivers superior performance in challenging environments.
Made from durable, galvanised steel plate, ensuring long-lasting strength
Equipped with a high-quality nylon wheel, offering excellent impact resistance
Provides a static load capacity of 2,000 kg for reliable use
Temperature-resistant between -20 °C and +80 °C, maintaining function under various conditions
Double ball-bearing assembly enhances smooth rotation and stability
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
