Blickle Swivel Castor Wheel, 275 kg Capacity, 100 mm Wheel Thermoplastic Elastomer Rubber
- RS Stock No.:
- 935-757
- Mfr. Part No.:
- LKRA-TPA 101KF-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€59.07
(exc. VAT)
€72.66
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.07 |
*price indicative
- RS Stock No.:
- 935-757
- Mfr. Part No.:
- LKRA-TPA 101KF-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 275kg | |
| Overall Height | 133mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 275kg | ||
Overall Height 133mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel featuring a robust thermoplastic rubber tread. Its primary function is to provide superior mobility while ensuring stability in various applications.
High-load capacity with a static load limit of 275 kg
Chemical resistance against aggressive substances for enhanced durability
Wheel diameter of 100 mm ensures smooth manoeuvrability
Temperature resistant from -20 °C to +60 °C for versatile use
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Fixed Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Elastomer
