Blickle Fixed Castor Wheel, 275 kg Capacity, 100 mm Wheel Thermoplastic Elastomer Rubber
- RS Stock No.:
- 935-860
- Mfr. Part No.:
- BKRA-TPA 101KF
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€33.09
(exc. VAT)
€40.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.09 |
*price indicative
- RS Stock No.:
- 935-860
- Mfr. Part No.:
- BKRA-TPA 101KF
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 275kg | |
| Overall Height | 133mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Fixed | |
| Wheel Material | Thermoplastic Elastomer Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 275kg | ||
Overall Height 133mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Fixed | ||
Wheel Material Thermoplastic Elastomer Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel provides a robust solution for mobility needs, featuring a thermoplastic rubber tread for superior traction and durability, designed specifically for applications where stability and resilience are critical.
High-quality thermoplastic rubber tread offers strong grip and durability
Polypropylene wheel body ensures resistance to breakage
Chemical resistance against aggressive media enhances longevity
Temperature resilience ranges from -20 °C to +60 °C
Related links
- Blickle Swivel Castor Wheel 100 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Fixed Castor Wheel 80 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 80 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
