Blickle Swivel Castor Wheel Braked, 1.5 t Capacity, 150 mm Wheel, Nylon
- RS Stock No.:
- 935-763
- Mfr. Part No.:
- LK-SPO 150K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€255.37
(exc. VAT)
€314.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €255.37 |
*price indicative
- RS Stock No.:
- 935-763
- Mfr. Part No.:
- LK-SPO 150K-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 1.5t | |
| Brakes | Yes | |
| Overall Height | 197mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 1.5t | ||
Brakes Yes | ||
Overall Height 197mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Sturdy Heavy-duty swivel Castor wheel offers reliable mobility for demanding applications, featuring a welded steel plate and a robust polyamide wheel designed to withstand significant loads and ensure stability during transport.
High load capacity of 1,500 kg statically and 600 kg at 4 km/h
Constructed from robust, galvanised steel for enhanced durability
Wheel diameter of 150 mm ensures smooth and effortless movement
Equipped with double ball bearings for improved performance
Related links
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
