Blickle Swivel Castor, 100 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 935-776
- Mfr. Part No.:
- LPA-VPA 50K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€16.99
(exc. VAT)
€20.90
(inc. VAT)
New product - Preorder today
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.99 |
*price indicative
- RS Stock No.:
- 935-776
- Mfr. Part No.:
- LPA-VPA 50K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 50mm | |
| Product Type | Castor | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 71mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 18mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 38 x 38/48 x 48 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 50mm | ||
Product Type Castor | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 71mm | ||
Frame Material Pressed Steel | ||
Wheel Width 18mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 38 x 38/48 x 48 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel with mounting plate offers reliable mobility and support for various applications, featuring a Durable design for enhanced performance in various environments.
Constructed from galvanised steel, ensuring corrosion resistance
Equipped with a double ball bearing for smooth operation
High-quality solid rubber tyre guarantees minimal wear and tear
Temperature resistant from -20 °C to +60 °C, adapting to diverse conditions
