Blickle Swivel Castor Wheel, 150 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 935-778
- Mfr. Part No.:
- LPA-VPA 75K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€21.05
(exc. VAT)
€25.89
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.05 |
*price indicative
- RS Stock No.:
- 935-778
- Mfr. Part No.:
- LPA-VPA 75K
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 100mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 38 x 38/48 x 48 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 100mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 38 x 38/48 x 48 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Castor wheel offers superior manoeuvrability and durability, featuring a robust mounting plate and reliable full rubber tyre for smooth operation on various surfaces.
Comprises an impressive double ball bearing in the swivel head for enhanced mobility
Constructed with galvanised steel housing, ensuring long-lasting corrosion resistance
Offers a static load capacity of 150 kg and a dynamic load capacity of 60 kg at 3 km/h
Full rubber tyre provides excellent floor protection and silent operation
Related links
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel, Nylon
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
