Blickle Swivel Castor Wheel, 125 kg Capacity, 75 mm Wheel Thermoplastic Elastomer Rubber
- RS Stock No.:
- 935-794
- Mfr. Part No.:
- LRA-TPA 75G-ELS
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€22.80
(exc. VAT)
€28.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.80 |
*price indicative
- RS Stock No.:
- 935-794
- Mfr. Part No.:
- LRA-TPA 75G-ELS
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 125kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 98mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Elastomer Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 125kg | ||
Frame Material Pressed Steel | ||
Overall Height 98mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Elastomer Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel with back hole is designed for effortless manoeuvrability. It features a thermoplastic rubber tread enhancing its surface grip and is suitable for various flooring applications.
Steel housing is galvanised and zinc-coated for improved corrosion resistance
Dual ball bearing in the swivel head ensures smooth operation
High chemical resistance against many aggressive substances
Temperature resistance ranges from -20 °C to +60 °C
Related links
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 125 mm Wheel Thermoplastic Elastomer Rubber
