Blickle Swivel Castor Wheel Braked, 250 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 935-836
- Mfr. Part No.:
- L-V 125R-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€79.30
(exc. VAT)
€97.54
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.30 |
*price indicative
- RS Stock No.:
- 935-836
- Mfr. Part No.:
- L-V 125R-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 150mm | |
| Wheel Width | 37.5mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Pressed Steel | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 150mm | ||
Wheel Width 37.5mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Pressed Steel | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Sheet swivel castor wheel is designed for moderate-duty applications, featuring a mounting plate and a reliable stop-fix brake mechanism, ensuring stability and control during use.
Constructed from galvanized steel with Cr6-free finish for enhanced durability
Equipped with double ball bearing in the swivel head for smooth rotation
Wheel features solid rubber tyre providing good floor protection and minimal noise
Load capacity of 100 kg at 4 km/h and static capacity of 250 kg for reliable performance
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Rubber
