Blickle Swivel Castor Wheel Braked, 340 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 935-837
- Mfr. Part No.:
- L-V 162R-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€157.40
(exc. VAT)
€193.60
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.40 |
*price indicative
- RS Stock No.:
- 935-837
- Mfr. Part No.:
- L-V 162R-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 340kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 195mm | |
| Wheel Width | 40mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Pressed Steel | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 340kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 195mm | ||
Wheel Width 40mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Pressed Steel | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Sheet swivel Castor wheel designed for medium-duty applications, featuring a mounting plate and a reliable stop-fix brake to enhance stability and usability across various surfaces.
Constructed with galvanised steel sheet for corrosion resistance
Equipped with a stop-fix brake for secure positioning
Durable full rubber tyre for optimal road performance
Boasts double ball bearing in the swivel head for smooth manoeuvrability
Related links
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel 160 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Rubber
- Blickle Swivel Castor Wheel Braked 50 mm Wheel, Rubber
