Blickle Swivel Castor Wheel, 800 kg Capacity, 72 mm Wheel, Nylon
- RS Stock No.:
- 935-930
- Mfr. Part No.:
- HRP-POA 72G
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€154.85
(exc. VAT)
€190.47
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.85 |
*price indicative
- RS Stock No.:
- 935-930
- Mfr. Part No.:
- HRP-POA 72G
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 72mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 800kg | |
| Brakes | No | |
| Frame Material | Aluminium | |
| Overall Height | 122mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 70 x 70 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 72mm | ||
Product Type Castor Wheel | ||
Load Capacity 800kg | ||
Brakes No | ||
Frame Material Aluminium | ||
Overall Height 122mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 70 x 70 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- DE
The Blickle Castor Wheel integrates a locking foot and mounting plate, designed for robust applications. This product features a polyamide wheel that ensures durability and ease of movement on various surfaces.
Integrated rubber stop foot for stability
Aluminium die-cast housing, powder-coated in ivory
High-quality polyamide wheel offers impact resistance
Temperature resistant from -10 °C to 80 °C
Adjustable height for versatile use
Galvanised steel parts for corrosion resistance
Related links
- Blickle Swivel Castor Wheel 72 mm Wheel Nylon
- Blickle Swivel Castor Wheel 63 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel Nylon
- Blickle Swivel Castor Wheel 63 mm Wheel Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 100 mm Wheel Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
