Blickle Swivel Castor Wheel, 300 kg Capacity, 50 mm Wheel Nylon
- RS Stock No.:
- 935-756
- Mfr. Part No.:
- HRIG-POA 50G
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€90.90
(exc. VAT)
€111.81
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.90 |
*price indicative
- RS Stock No.:
- 935-756
- Mfr. Part No.:
- HRIG-POA 50G
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Frame Material | Die Cast AluminIum | |
| Overall Height | 90mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 24mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | No | |
| Hub Material | Nylon | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Frame Material Die Cast AluminIum | ||
Overall Height 90mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 24mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals No | ||
Hub Material Nylon | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- DE
The Blickle Levelling castor wheel provides an Ideal combination of heavy-duty mobility and rock-solid stationary positioning, featuring an integrated truck lock alongside a bolt hole fitting for precise installation.
Aluminium die-cast housing in ivory colour for lightweight durability
Sealed ball bearings ensure smooth rotation in the swivel head
Hexagonal steel mounting plate enables secure attachment
Height adjustment through a spanner or built-in adjusting wheel for user convenience
Related links
- Blickle Swivel Castor Wheel 50 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 72 mm Wheel Nylon
- Blickle Swivel Castor Wheel 63 mm Wheel Nylon
- Blickle Swivel Levelling Castor 45 mm Wheel Nylon
- Blickle Swivel Castor Wheel 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 72 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 63 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel, Thermoplastic Elastomer
