Blickle Swivel Castor Wheel Braked, 800 kg Capacity, 150 mm Wheel, Nylon
- RS Stock No.:
- 935-766
- Mfr. Part No.:
- LKX-SPO 150XK-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€736.00
(exc. VAT)
€905.28
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €736.00 |
*price indicative
- RS Stock No.:
- 935-766
- Mfr. Part No.:
- LKX-SPO 150XK-FI
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 800kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 197mm | |
| Wheel Width | 50mm | |
| Frame Finish | Chrome | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 800kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 197mm | ||
Wheel Width 50mm | ||
Frame Finish Chrome | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Stainless Steel swivel castor wheel provides exceptional durability and functionality, designed for Heavy-duty applications. Its robust construction and innovative features ensure reliable performance in various demanding environments.
High-quality chromium-nickel stainless steel offers rust resistance
Equipped with a double ball bearing for smooth rotation
Sturdy central bolt enhances stability for larger wheels
Temperature resilient from -20°C to +80°C, reducing load capacity above +35°C
Related links
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Nylon
