Blickle Swivel Castor Wheel, 300 kg Capacity, 50 mm Wheel, Nylon
- RS Stock No.:
- 935-928
- Mfr. Part No.:
- HRP-POA 50G
- Manufacturer:
- Blickle
Subtotal (1 unit)*
€91.45
(exc. VAT)
€112.48
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.45 |
*price indicative
- RS Stock No.:
- 935-928
- Mfr. Part No.:
- HRP-POA 50G
- Manufacturer:
- Blickle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Aluminium | |
| Overall Height | 84mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 24mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Fixing Centres | 58 x 58 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Aluminium | ||
Overall Height 84mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 24mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Fixing Centres 58 x 58 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Hub Material Nylon | ||
- COO (Country of Origin):
- DE
The Blickle Level Castor featuring an integrated locking foot and mounting plate. Designed for diverse applications, it delivers exceptional functionality with its high-quality materials and Advanced design for optimal performance.
Aluminium die-cast housing, power-coated in ivory for enhanced durability
Integrated rubber foot ensures stability and ease of adjustment with a wrench or built-in adjustment wheel
Polyamide wheel construction offers excellent break resistance and a hardness rating of 70 Shore D
Superior load capacity of 250 kg at 1 km/h and static load of 300 kg
Related links
- Blickle Swivel Castor Wheel 50 mm Wheel Nylon
- Blickle Swivel Castor Wheel 72 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 63 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 50 mm Wheel, Thermoplastic Elastomer
- Blickle Swivel Castor Wheel 50 mm Wheel Thermoplastic Elastomer Rubber
- Blickle Swivel Castor Wheel 75 mm Wheel, Nylon
- Blickle Swivel Castor Wheel 72 mm Wheel Nylon
- Blickle Swivel Castor Wheel 63 mm Wheel Nylon
