Tente Fixed Castor Wheel, 300 kg Capacity, 160 mm Wheel, Polyamide
- RS Stock No.:
- 787-1575
- Mfr. Part No.:
- 8478UFD160P63
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €13.75
View bulk pricing optionsSubtotal (1 unit)*
€68.50
(exc. VAT)
€84.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €68.50 | - |
| 5 - 9 | €65.75 | €13.75 |
| 10 + | €64.38 | €41.20 |
*price indicative
- RS Stock No.:
- 787-1575
- Mfr. Part No.:
- 8478UFD160P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 46mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 300kg | ||
Brakes No | ||
Overall Height 200mm | ||
Frame Material Stainless Steel | ||
Wheel Width 46mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Grey Elastic Rubber, Stainless Steel, Tente
Non-marking castors with a elastic rubber tyre. These castors have a stainless steel body and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.
Polyamide wheel centre
Non-marking, elastic tyre
Stainless steel ball bearings
Stainless steel fork material
Related links
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Rubber
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor 125 mm Wheel, Polyurethane
