Tente Fixed Castor Wheel, 300 kg Capacity, 160 mm Wheel, Rubber
- RS Stock No.:
- 458-9620
- Mfr. Part No.:
- 3678UFX160P63
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €11.55
View bulk pricing optionsSubtotal (1 unit)*
€58.09
(exc. VAT)
€71.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.09 | - |
| 5 - 9 | €55.78 | €11.55 |
| 10 + | €54.58 | €35.10 |
*price indicative
- RS Stock No.:
- 458-9620
- Mfr. Part No.:
- 3678UFX160P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Overall Height 200mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
Delta 3678UFX160P63
Steel sheet housing, broad reinforced fork, two ball races, fixed castor, polyamide wheel, non-marking vulcanized tread, precision ball bearing,160 mm wheel diameter, rectangular plate.
Tente Alpha Castor Wheel
The Alpha series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.
Features and Benefits
Total lock for simultaneously locking the wheel and swivel housing;User friendly central lock for simultaneously locking more than one castor using a central actuation lever;Optimised steering with a directional lock for steering around bends as well as straight lines;Variable fitting options for a large range of applications;Double ball bearing swivel head for easy steering;Low vibration and shock absorbing properties due to extra soft wheels;Ergonomically friendly wheels with optimised rolling resistance;Wheels made from heat resistant materials for extreme environments;Low wear and tear;All metal components made from stainless steel;Swivel bearing with dust ring for uninterrupted movement;Sealed bearings to protect against water spray and dirt;Quiet rolling for a noise reduced working environment
Product Application Information
The Alpha range of castors from Tente have been specially designed to be used on induction trolleys and other transport devices.
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Fixed Castor Wheel 160 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 160 mm Wheel, Rubber
- Tente Swivel Castor Wheel 160 mm Wheel, Rubber
- Tente Fixed Castor Wheel 160 mm Wheel, Rubber
- Tente Fixed Castor Wheel 125 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 100 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 125 mm Wheel, Aluminium
