LAG Fixed Castor Wheel, 100 kg Capacity, 80 mm Wheel, PUR
- RS Stock No.:
- 227-0245
- Mfr. Part No.:
- 21177
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€18.42
(exc. VAT)
€22.66
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.42 | - |
| 5 - 9 | €17.92 | 2% |
| 10 + | €17.44 | 5% |
*price indicative
- RS Stock No.:
- 227-0245
- Mfr. Part No.:
- 21177
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 106mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 25mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 106mm | ||
Frame Material Stainless Steel | ||
Wheel Width 25mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Polyurethane Injection Tyre, Nylon Hub, Medium Duty, Series INOX 20
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Nylon 6 wheel with polyurethane tyre
Tyre hardness 58±3 Shore D
Plain bore hub bearing
Swivel types have stainless steel ball bearings
Operating Temperature -30°C to +80°C
Wheel series N
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Fixed Castor Wheel 80 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 80 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 80 mm Wheel Polyurethane
- LAG Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 80 mm Wheel, Elastic
- Guitel Hervieu Fixed Castor Wheel 80 mm Wheel
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
