LAG Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel PUR
- RS Stock No.:
- 346-9929
- Mfr. Part No.:
- 19205 FR HB
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.77
(exc. VAT)
€71.06
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €57.77 |
| 5 - 9 | €55.45 |
| 10 + | €54.29 |
*price indicative
- RS Stock No.:
- 346-9929
- Mfr. Part No.:
- 19205 FR HB
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Frame Material Stainless Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Polyurethane Cast Tyre, Nylon Hub, Medium duty, Series INOX 20
High quality castors with cast polyurethane coating and a polyamide core. These castors are resistant to shocks, corrosion and abrasion which makes them easy to clean and enables them to run smoothly with little noise.
Corrosion, abrasion and shock resistant
Quiet and smooth running
Inox roller bearing
Single bolt hole M12
Wheel series A
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
