LAG Swivel Castor Wheel, 150 kg Capacity, 100 mm Wheel PUR
- RS Stock No.:
- 227-0330
- Mfr. Part No.:
- 21230 HB
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save €4.70
View bulk pricing optionsSubtotal (1 unit)*
€34.63
(exc. VAT)
€42.59
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 23 December 2026
- Plus 20 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.63 | - |
| 5 - 9 | €33.69 | €4.70 |
| 10 + | €32.79 | €18.40 |
*price indicative
- RS Stock No.:
- 227-0330
- Mfr. Part No.:
- 21230 HB
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 128mm | ||
Frame Material Stainless Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series INOX 20
Castors with an injected polyurethane coating and a polyamide 6 core. These castors run with little noise and have a high resistance to corrosion, abrasion and shocks. Their high quality makes them easy to clean and an excellent choice in castor.
Injection moulded polyurethane tyre for low noise running
Stainless steel ball bearings
Swivel mounting
Stainless steel forks
Single bolt hole M12
Wheel series N
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel Polyamide
- LAG Swivel Castor Wheel 80 mm Wheel Polyamide
- LAG Swivel Castor Wheel Braked 100 mm Wheel Polyamide
