Guitel Hervieu Swivel Castor Wheel Braked, 175 kg Capacity, 160 mm Wheel, Rubber

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€53.90

(exc. VAT)

€66.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€53.90-
5 - 9€51.763%
10 +€50.685%

*price indicative

RS Stock No.:
247-9953
Mfr. Part No.:
13511802
Manufacturer:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

175kg

Brakes

Yes

Overall Height

195mm

Frame Material

Pressed Steel

Frame Finish

Bright Zinc Plated

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Rubber

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Weight Class

Medium Duty

Hub Material

Steel

Mount Type

Plate

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy