LAG Swivel Castor Wheel, 400 kg Capacity, 150 mm Wheel, Polyurethane
- RS Stock No.:
- 435-2737
- Mfr. Part No.:
- 19891
- Manufacturer:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€59.67
(exc. VAT)
€73.39
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €59.67 |
| 5 - 9 | €57.28 |
| 10 + | €56.10 |
*price indicative
- RS Stock No.:
- 435-2737
- Mfr. Part No.:
- 19891
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 195mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 195mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, Nylon Hub, Medium Duty, Series P60
Hygienic materials and design
Corrosion, abrasion and shock resistant
Smooth running
Polyurethane tyre
Shore hardness A95+/- 3
Wheel series A
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Related links
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 150 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 150 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel 150 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 150 mm Wheel, Polyamide
- RS PRO Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
