RS PRO Swivel Castor, 60 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 712-4863
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.10
(exc. VAT)
€39.48
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.10 |
| 5 - 9 | €31.45 |
| 10 - 24 | €30.81 |
| 25 + | €30.17 |
*price indicative
- RS Stock No.:
- 712-4863
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Overall Height | 129mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Rubber | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 60kg | ||
Brakes No | ||
Overall Height 129mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Rubber | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Grey Rubber Tyre, Anti-Static - Rectangular Top Plate
Grey anti-static rubber tyres
Chrome plated forks
Light to medium duty applications
Swivel castors fitted with double ball race in swivel head
Related links
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel Rubber
- RS PRO Swivel Castor 100 mm Wheel
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- RS PRO Fixed Castor 100 mm Wheel, Rubber
