RS PRO Swivel Castor, 60 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 712-4888
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.04
(exc. VAT)
€35.72
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 14 September 2026
- Plus 56 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.04 |
| 5 - 9 | €28.46 |
| 10 - 24 | €27.88 |
| 25 + | €27.29 |
*price indicative
- RS Stock No.:
- 712-4888
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Overall Height | 127mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Rubber | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 60kg | ||
Brakes No | ||
Overall Height 127mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Rubber | ||
Hub Bearing Type Plain Bore | ||
RS PRO Swivel Stem Swivel Castors, 60 kg Load Capacity, 100 mm Wheel Diameter
Move heavy, bulky objects with ease using this RS PRO fixed castor wheel. It's suitable for moving loads of up to 60 kg in both domestic and commercial settings, from garden centres to industrial plants and engineering facilities.
Its rubber material means the castor wheel produces negligible vibration, so you can transport fragile units safely. There are two roller bearings joined to it to prevent damage when shifting heavy loads. The aluminium hub is rust and tarnish-resistant, so it's suitable for use in tough industrial environments. The wheel is also easy to install thanks to the four pre-drilled holes on the castor.
The castor wheel makes minimal noise, meaning it's a good choice for use in quieter spaces. You'll commonly find it used to move IT components, electronic components or car parts.
Features and Benefits
Related links
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel Rubber
- RS PRO Swivel Castor 100 mm Wheel
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber Tread
- RS PRO Fixed Castor 100 mm Wheel, Rubber
