Tente Fixed Castor Wheel, 75 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 769-7452
- Mfr. Part No.:
- 3478PVJ100P62
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.22 |
| 5 - 9 | €8.88 |
| 10 + | €8.65 |
*price indicative
- RS Stock No.:
- 769-7452
- Mfr. Part No.:
- 3478PVJ100P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 75kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 128mm | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 75kg | ||
Frame Material Pressed Steel | ||
Overall Height 128mm | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
Institutional Castor, Series 3370/3377/3478
Tente Series 3370/3377/3478 plate-fitting castors are manufactured from pressed steel, are bright Zinc-plated and blue passivated. The castors incorporate a polypropylene wheel centre, with a solid rubber black tyre, dustguard and threadguards.
Related links
- Tente Fixed Castor 100 mm Wheel, Rubber
- Tente Fixed Castor 100 mm Wheel, Solid Rubber
- Tente Fixed Castor 100 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- LAG Fixed Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- Tente Fixed Castor 200 mm Wheel
- RS PRO Fixed Castor 200 mm Wheel, Rubber
