ABUS Security-Center Aluminium Ceiling Mount Camera Mount for use with PTZ Dome Cameras
- RS Stock No.:
- 272-8652
- Mfr. Part No.:
- TVAC31270
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€63.87
(exc. VAT)
€78.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.87 |
*price indicative
- RS Stock No.:
- 272-8652
- Mfr. Part No.:
- TVAC31270
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Mount | |
| For Use With | PTZ Dome Cameras | |
| Material | Aluminium | |
| Load Capacity | 10kg | |
| Height | 500mm | |
| Width | 116.5mm | |
| Fan Included | No | |
| Heater Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Ceiling Mount | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Mount | ||
For Use With PTZ Dome Cameras | ||
Material Aluminium | ||
Load Capacity 10kg | ||
Height 500mm | ||
Width 116.5mm | ||
Fan Included No | ||
Heater Included No | ||
Standards/Approvals No | ||
Accessory Type Ceiling Mount | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre ceiling mount is an accessory for ABUS PTZ dome cameras enabling the dome camera to be securely and sturdily attached to the ceiling.
Internal cable routing possible
Load bearing capacity 10 kg
Related links
- ABUS Security-Center Aluminium Ceiling Mount Camera Mount for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Junction Box Inclusive Long Wall Mount Camera Housing for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Wall & Ceiling Mount Kit Camera Mount for use with HDCC82501 IPCS84551
- ABUS Security-Center Aluminium Pole Mount Camera Mount for use with IPCS84550 IPCS84551
- ABUS Security-Center Aluminium Pole Mount Camera Mount for use with IPCS62130
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with IPCS84530, IPCS84531
- ABUS Security-Center Aluminium Pole Mount Camera Mount for use with TVAC32420 TVAC32410
