ABUS Security-Center Aluminium Pole Mount Camera Mount for use with IPCS62130
- RS Stock No.:
- 272-8657
- Mfr. Part No.:
- TVAC31382
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€61.51
(exc. VAT)
€75.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.51 |
*price indicative
- RS Stock No.:
- 272-8657
- Mfr. Part No.:
- TVAC31382
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Mount | |
| For Use With | IPCS62130 | |
| Material | Aluminium | |
| Load Capacity | 10kg | |
| Depth | 46mm | |
| Height | 250mm | |
| Width | 127mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Pole Mount | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Mount | ||
For Use With IPCS62130 | ||
Material Aluminium | ||
Load Capacity 10kg | ||
Depth 46mm | ||
Height 250mm | ||
Width 127mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals No | ||
Accessory Type Pole Mount | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre pole mount helps to attach selected camera in inaccessible places or perfectly positioned on high masts as overview cameras.
Compatible with IPCS62130
Net weight 1.2 kg
Related links
- ABUS Security-Center Aluminium Pole Mount Camera Mount for use with IPCS84550 IPCS84551
- ABUS Security-Center Aluminium Pole Mount Camera Mount for use with TVAC32420 TVAC32410
- ABUS Security-Center Aluminium Pole Mount Camera Mount for use with TVAC32600X TVAC32020X
- ABUS Security-Center Aluminium Ceiling Mount Camera Mount for use with PTZ Dome Cameras
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with IPCS84530, IPCS84531
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Ceiling Mount Camera Mount for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Wall & Ceiling Mount Kit Camera Mount for use with HDCC82501 IPCS84551
