ABUS Security-Center Aluminium Wall Mount Camera Mount for use with IPCS84530, IPCS84531

Subtotal (1 unit)*

€96.95

(exc. VAT)

€119.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.95

*price indicative

RS Stock No.:
272-8644
Mfr. Part No.:
TVAC31205
Manufacturer:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Camera Mount

For Use With

IPCS84530, IPCS84531

Material

Aluminium

Depth

315mm

Height

158mm

Width

86mm

Fan Included

No

Heater Included

No

Standards/Approvals

No

Accessory Type

Wall Mount

COO (Country of Origin):
CN
The ABUS Security-Centre wall mount accessory with internal cabling makes it possible to mount camera on a wall in a professional manner. The wall mount can be installed together with the TVAC31245 installation box to protect the cabling both indoors and outdoors.

Compatible with IPCS84530 and IPCS84531

Sturdy aluminium construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy