ABUS Security-Center Aluminium Wall & Ceiling Mount Kit Camera Mount for use with HDCC82501, IPCS84550, IPCS84551
- RS Stock No.:
- 272-8647
- Mfr. Part No.:
- TVAC31231
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€172.22
(exc. VAT)
€211.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.22 |
*price indicative
- RS Stock No.:
- 272-8647
- Mfr. Part No.:
- TVAC31231
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Mount | |
| For Use With | HDCC82501, IPCS84550, IPCS84551 | |
| Material | Aluminium | |
| Depth | 194mm | |
| Height | 106mm | |
| Width | 119mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Wall & Ceiling Mount Kit | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Mount | ||
For Use With HDCC82501, IPCS84550, IPCS84551 | ||
Material Aluminium | ||
Depth 194mm | ||
Height 106mm | ||
Width 119mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals No | ||
Accessory Type Wall & Ceiling Mount Kit | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre bracket for mounting the TVAC31201 and dome camera wall mounts in corners and inaccessible places. A wall mount is already included in scope of delivery of the corner mount.
Compatible with IPCS84551, IPCS84550 and HDCC82501
Housing material aluminium
Related links
- ABUS Security-Center Wall & Ceiling Mount Kit Camera Mount for use with IPCS84530, IPCS84531
- ABUS Security-Center Aluminium Pole Mount Camera Mount for use with IPCS84550 IPCS84551
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with IPCS84530, IPCS84531
- ABUS Security-Center Aluminium Wall Mount Camera Mount for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Ceiling Mount Camera Mount for use with ABUS PTZ dome cameras
- ABUS Security-Center Aluminium Ceiling Mount Camera Mount for use with PTZ Dome Cameras
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB58611A, IPCB54611B
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB74521, IPCB78521
