ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 2960 x 1665 pixel
- RS Stock No.:
- 633-204
- Mfr. Part No.:
- TVCC35512
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€113.39
(exc. VAT)
€139.47
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.39 |
*price indicative
- RS Stock No.:
- 633-204
- Mfr. Part No.:
- TVCC35512
- Manufacturer:
- ABUS Security-Center
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Analogue | |
| Form Factor | Miniature Tube | |
| Maximum Resolution | 2960 x 1665 pixel | |
| IR | Yes | |
| Supply Voltage | 12V | |
| Wireless | No | |
| Depth | 139mm | |
| Series | TVCC | |
| Width | 61mm | |
| IP Rating | IP67 | |
| Sensor Type | CMOS | |
| Focal Length | 2.8 mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Height | 58mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor & Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Analogue | ||
Form Factor Miniature Tube | ||
Maximum Resolution 2960 x 1665 pixel | ||
IR Yes | ||
Supply Voltage 12V | ||
Wireless No | ||
Depth 139mm | ||
Series TVCC | ||
Width 61mm | ||
IP Rating IP67 | ||
Sensor Type CMOS | ||
Focal Length 2.8 mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Height 58mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre surveillance camera is suitable for day and night video surveillance. The night vision with this surveillance camera extends up to 30 meters. Either the camera delivers video images in black and white out of the dark, using infrared light that is invisible to humans. The mini tube camera therefore remains discreetly in the background. If desired, it can bring events into clear light using the integrated white light LED. Individual settings can be made using the compatible ABUS recorder. Particularly practical: a corresponding recorder analyses the video images specifically and saves them according to your needs.
Weather proof
Top wind and weather protection (IP67)
Frame rate maximum 25 fps at 2 MPx
Plug and play installation
Individual settings via compatible recorder from ABUS
Supports TVI, AHD, CVI and FBAS/CVBS formats
Highlights
Analog
Weatherproof surveillance camera in compact design
In low light: low-light function (down to 0.01 lux) & noise reduction
Advertising text
This analogue 5 megapixel surveillance camera(minitubedesign) is suitable for day and night video surveillance. Particularly interesting: Two practical options are available for night vision. The night vision with this surveillance camera extends up to 30 meters. Either the camera delivers video images in black and white out of the dark, using infrared light that is invisible to humans. The mini tube camera therefore remains discreetly in the background. If desired, it can bring events into clear light using the integrated white light LED. Individual settings can be made using the compatible ABUS recorder. Particularly practical: a corresponding recorder analyses the video images specifically and saves them according to your needs (motion detection person/vehicle).
Thanks to its design, the compact camera is ideal for discreet surveillance from the wall. It masters backlit situations (outside in sunshine, generally in entrance areas) with ease and even in extremely low light you still get a sharp colour image.
Equipment
Analog, weatherproof surveillance camera in compact design (approx. 14 cm long), with 5 megapixel image resolution, night vision optionally in black and white or colour
In the dark: use integrated infrared LEDs for black and white image & white light LEDs for colour image as required (range up to 30 m, depending on location)
In low light: low-light function (down to 0.01 lux) & noise reduction (DNR)
Top wind & weather protection (IP67), viewing angle (105° horizontal, 67° vertical), frame rate (max. 20 fps @ 5 MPx)
Plug & Play installation (optionally ceiling/wall) including 1 x 30 m video combination cable and power supply unit
Individual settings via compatible recorder from ABUS: e.g. night vision configuration, depending on the recorder also object detection (person/vehicle) + Access on the move via ABUS Link Station app
Supports TVI, AHD, CVI and FBAS/CVBS formats
Included in the delivery
1x 5MPx Mini Tube Camera
1x Power supply 12V DC / 1 A
1x 30m combination cable
1x Drilling template
1x Mounting material
1x Quick guide
1x Safety instructions
Related links
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center ABUS Analogue HD Analogue Outdoor IR Camera 2960 x 1665 pixels
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Analogue Indoor, Outdoor IR CCTV Camera 2560 x 1940 pixel
- ABUS Security-Center Analogue Indoor & Outdoor IR CCTV Camera 720 x 480 pixel
- ABUS Security-Center HDCC Analogue Indoor & Outdoor IR CCTV Camera 2592 x 1944 pixel
- ABUS Security-Center ABUS Analogue HD Video Surveillance 2MPx mini tube camera Analogue Indoor & Outdoor IR CCTV Camera
