ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- RS Stock No.:
- 272-8600
- Mfr. Part No.:
- IPCB34511A
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€299.70
(exc. VAT)
€368.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.70 |
*price indicative
- RS Stock No.:
- 272-8600
- Mfr. Part No.:
- IPCB34511A
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Analogue/Network | Network | |
| Lens Type | Fixed | |
| Form Factor | Tube | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 2688 x 1520 pixel | |
| Mount Type | Wall, Ceiling | |
| Sensor Size | 2.7in | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 12V | |
| Wireless | No | |
| Width | 70mm | |
| Series | IPCB | |
| IP Rating | IP67 | |
| Focal Length | 2.8 mm | |
| Sensor Type | CMOS | |
| Standards/Approvals | No | |
| ONVIF | Yes | |
| Hazardous Area Certification | No | |
| Height | 69mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Analogue/Network Network | ||
Lens Type Fixed | ||
Form Factor Tube | ||
Power Over Ethernet Yes | ||
Maximum Resolution 2688 x 1520 pixel | ||
Mount Type Wall, Ceiling | ||
Sensor Size 2.7in | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 12V | ||
Wireless No | ||
Width 70mm | ||
Series IPCB | ||
IP Rating IP67 | ||
Focal Length 2.8 mm | ||
Sensor Type CMOS | ||
Standards/Approvals No | ||
ONVIF Yes | ||
Hazardous Area Certification No | ||
Height 69mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP mini tube camera delivers video streams in 4 MPx resolution. With its IP67 housing and integrated IR LEDs, it is suitable for indoor and outdoor use by day and night. An installation box helps mount the camera with protected wiring. The free ABUS IP Installer software makes network setup easier.
2 lens variants for maximum flexibility
Recording and compatibility
Automatic object recognition
Related links
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Gecko Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center Gecko Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
