ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- RS Stock No.:
- 272-8614
- Mfr. Part No.:
- IPCB58511B
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€394.66
(exc. VAT)
€485.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.66 |
*price indicative
- RS Stock No.:
- 272-8614
- Mfr. Part No.:
- IPCB58511B
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Lens Type | Fixed | |
| Analogue/Network | Network | |
| Form Factor | Dome | |
| Power Over Ethernet | Yes | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Mount Type | Wall, Ceiling | |
| Sensor Size | 1.8in | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 12V | |
| Wireless | No | |
| Width | 139mm | |
| IP Rating | IP67 | |
| Series | IPCB | |
| Sensor Type | CMOS | |
| Focal Length | 4 mm | |
| Standards/Approvals | No | |
| ONVIF | Yes | |
| Hazardous Area Certification | No | |
| Height | 128mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Lens Type Fixed | ||
Analogue/Network Network | ||
Form Factor Dome | ||
Power Over Ethernet Yes | ||
Maximum Resolution 3840 x 2160 pixel | ||
Mount Type Wall, Ceiling | ||
Sensor Size 1.8in | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 12V | ||
Wireless No | ||
Width 139mm | ||
IP Rating IP67 | ||
Series IPCB | ||
Sensor Type CMOS | ||
Focal Length 4 mm | ||
Standards/Approvals No | ||
ONVIF Yes | ||
Hazardous Area Certification No | ||
Height 128mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP spherical dome camera delivers ultra high resolution surveillance images in 8 MPx (4K) resolution. The compact, weatherproof IP67 housing is designed for robust outdoor use. Powerful IR LEDs provide detailed images day and night. The camera can be accessed from the mobile app at any time.
Recording and compatibility
Automatic object recognition
Convenient start up
Related links
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Go G450 Network Indoor & Outdoor IR CCTV Camera 3840 x 2160 pixel
