ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- RS Stock No.:
- 272-8619
- Mfr. Part No.:
- IPCB68621
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€636.29
(exc. VAT)
€782.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €636.29 |
*price indicative
- RS Stock No.:
- 272-8619
- Mfr. Part No.:
- IPCB68621
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Outdoor | |
| Product Type | CCTV Camera | |
| Analogue/Network | Network | |
| Form Factor | Tube | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Power Over Ethernet | Yes | |
| Mount Type | Wall, Ceiling | |
| Sensor Size | 1.8in | |
| Vandal Resistant | Yes | |
| IR | Yes | |
| Audio Support | Yes | |
| Supply Voltage | 12V | |
| Wireless | No | |
| IP Rating | IP67 | |
| Series | IPCB | |
| Width | 105mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Focal Length | 2.8 → 12 mm | |
| ONVIF | Yes | |
| Sensor Type | CMOS | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Outdoor | ||
Product Type CCTV Camera | ||
Analogue/Network Network | ||
Form Factor Tube | ||
Maximum Resolution 3840 x 2160 pixel | ||
Power Over Ethernet Yes | ||
Mount Type Wall, Ceiling | ||
Sensor Size 1.8in | ||
Vandal Resistant Yes | ||
IR Yes | ||
Audio Support Yes | ||
Supply Voltage 12V | ||
Wireless No | ||
IP Rating IP67 | ||
Series IPCB | ||
Width 105mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Focal Length 2.8 → 12 mm | ||
ONVIF Yes | ||
Sensor Type CMOS | ||
Height 105mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP tube is the surveillance camera for 24/7 outdoor surveillance day and night. WDR dynamics and Ultra Low Light ensure clear images in any light.
Very robust, vandalism and weather proof housing
IR LEDs for very clear images in the dark
Micro SD card slot for internal data storage
Related links
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Go G450 Network Indoor & Outdoor IR CCTV Camera 3840 x 2160 pixel
