SR434E, Ceramic Resonator, 433.92MHz 3.56pF, 6-Pin S25, 3 x 3 x 1.08mm
- RS Stock No.:
- 772-8988P
- Mfr. Part No.:
- SR434E
- Manufacturer:
- SAW Components
Stock information currently inaccessible
- RS Stock No.:
- 772-8988P
- Mfr. Part No.:
- SR434E
- Manufacturer:
- SAW Components
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAW Components | |
| Resonance Frequency | 433.92MHz | |
| Load Capacitance | 3.56pF | |
| Resonance Resistance | 9.8Ω | |
| Frequency Ageing | ±50ppm/Year | |
| Mounting Type | Surface Mount | |
| Package Type | S25 | |
| Pin Count | 6 | |
| Dimensions | 3 x 3 x 1.08mm | |
| Height | 1.08mm | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand SAW Components | ||
Resonance Frequency 433.92MHz | ||
Load Capacitance 3.56pF | ||
Resonance Resistance 9.8Ω | ||
Frequency Ageing ±50ppm/Year | ||
Mounting Type Surface Mount | ||
Package Type S25 | ||
Pin Count 6 | ||
Dimensions 3 x 3 x 1.08mm | ||
Height 1.08mm | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 3mm | ||
- COO (Country of Origin):
- DE
Related links
- CSTCC6M00G53-B0 6MHz Fundamental 15pF 7.2 x 3 x 1.55mm
- CSTCR6M00G55-R0 6MHz Shear 39pF 4.5 x 2 x 1.2mm
- PBRV6.00MR50Y000 6MHz 15pF 4.5 x 2 x 1.2mm
- CSTCR6M00G55Z-R0 6MHz Shear 39pF 4.5 x 2 x 1.15mm
- AWSCR-4.91CRLA-C15-T3 4.91MHz 15pF 4.5 x 2 x 1.2mm
- PBRC5.00HR50X000 5MHz 7.4 x 3.4 x 2mm
- ZTTCC3.58MGF 3.58MHz 7.4 x 3.4 x 1.8mm
- ZTTCS13.56MXF 13.56MHz 4.7 x 4.1 x 1.5mm