Sedis 25.4 - 31.77 mm Extractor
- RS Stock No.:
- 656-974
- Mfr. Part No.:
- EXTRACTEUR-9160
- Manufacturer:
- Sedis
Subtotal (1 unit)*
€138.89
(exc. VAT)
€170.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.89 |
*price indicative
- RS Stock No.:
- 656-974
- Mfr. Part No.:
- EXTRACTEUR-9160
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Extractor | |
| Chain Pitch Range | 25.4 - 31.77 mm | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Extractor | ||
Chain Pitch Range 25.4 - 31.77 mm | ||
Non Compliant
- COO (Country of Origin):
- ES
The Sedis chain extractor is designed specifically for the efficient dismantling of BS & ASA transmission chains of 25.4mm pitch. This robust chain extractor simplifies the process of removing links while ensuring minimal effort and maximum precision. Ideal for maintaining complex transmission systems, the extractors ingenious design allows users to easily access and remove pins without damaging the surrounding components. With its user-friendly functionality, it is a VITAL tool for both professional and DIY mechanics, ensuring that chain maintenance is both effective and straightforward.
Features a destructive process ensuring removed links cannot be reused
Grounding the pins before use enhances the ease of pin removal
Includes dual handles for improved stability and control during operation
Minimises the risk of twisting links by encouraging a gradual push on pins
Constructed to promote durability and reliability in demanding environments
Related links
- Sedis 8 - 19.05 mm Extractor
- Renold 9.525 → 15.875 mm Chain Rivet Extractor
- SAM Chain Rivet Extractor
- Renold 19.05 → 31.75 mm Chain Rivet Extractor
- Teng Tools Extractor 5 → 20 mm 140 mm
- Souriau Sunbank by Eaton Aluminium Straight 41 Way MIL Spec Circular ConnectorShell Size 31.77 mm,
- Chain Splitters
- Xpelair 91014AW DX Extractor Fan Duct Size 100 mm
