Sedis 8 - 19.05 mm Extractor
- RS Stock No.:
- 656-975
- Mfr. Part No.:
- EXTRACTEUR-9130
- Manufacturer:
- Sedis
Subtotal (1 unit)*
€68.57
(exc. VAT)
€84.34
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.57 |
*price indicative
- RS Stock No.:
- 656-975
- Mfr. Part No.:
- EXTRACTEUR-9130
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Extractor | |
| Chain Pitch Range | 8 - 19.05 mm | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Extractor | ||
Chain Pitch Range 8 - 19.05 mm | ||
Non Compliant
- COO (Country of Origin):
- ES
The Sedis chain extractor designed for the effective dismantling of BS and ASA transmission chains. This tool seamlessly operates on simplex, duplex, and triplex chains with pitches ranging from 8mm to 19.05mm, facilitating the extraction process with ease. Its innovative design features dual handles for effortless tightening, ensuring the jaws are securely positioned under the inner plate of the chain. As a result, users can efficiently remove pins, making this extractor an essential tool for maintenance and repair tasks.
Handles the extraction process with minimal effort via dual tightening handles
Incorporates jaws that align under the inner plate for accurate pin removal
Efficiently extracts pins without causing unnecessary damage to the chain structure
Provides a reliable solution for serviceability and maintenance of transmission chains
