Milwaukee M18 FOPH-CSA Battery Chainsaw Polesaw
- RS Stock No.:
- 248-3552
- Mfr. Part No.:
- M18FOPH-CSA
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€181.88
(exc. VAT)
€223.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.88 |
*price indicative
- RS Stock No.:
- 248-3552
- Mfr. Part No.:
- M18FOPH-CSA
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chainsaw Polesaw | |
| Power Type | Battery | |
| Weight | 1.9kg | |
| Battery Capacity | 8Ah | |
| Maximum Speed | 8.6m/s | |
| Series | M18 FOPH-CSA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chainsaw Polesaw | ||
Power Type Battery | ||
Weight 1.9kg | ||
Battery Capacity 8Ah | ||
Maximum Speed 8.6m/s | ||
Series M18 FOPH-CSA | ||
- COO (Country of Origin):
- CN
Milwaukee QUIK-LOK Series Chainsaw Polesaw, 25.4cm Bar Length, 1.9kg Weight - M18FOPH-CSA
This battery-powered polesaw by Milwaukee is designed for effective tree pruning and garden maintenance. With a lightweight construction of only 1.9 kg, it ensures ease of use and manoeuvrability. The cutting bar measures 25.4 cm, and it operates at a maximum speed of 4500 rpm, making it suitable for a variety of outdoor tasks.
Features & Benefits
• Battery-powered for unrestricted movement and convenience
• 4500 rpm cutting speed enhances productivity and efficiency
• Lightweight design reduces user fatigue during prolonged use
• QUIK-LOK compatibility allows for versatile attachments
• Zero emissions from battery operation safeguard the environment
• Ergonomic structure promotes a comfortable grip for extended periods
• 4500 rpm cutting speed enhances productivity and efficiency
• Lightweight design reduces user fatigue during prolonged use
• QUIK-LOK compatibility allows for versatile attachments
• Zero emissions from battery operation safeguard the environment
• Ergonomic structure promotes a comfortable grip for extended periods
Applications
• Ideal for tree pruning in residential gardens
• Useful for trimming overgrown branches
• Effective for the maintenance of large hedges
• Suitable for cutting hard-to-reach heights
• Compatible with various attachments for greater versatility
• Useful for trimming overgrown branches
• Effective for the maintenance of large hedges
• Suitable for cutting hard-to-reach heights
• Compatible with various attachments for greater versatility
What power source do I need to operate this tool effectively?
This tool operates on a battery system, specifically designed for use with an 8 Ah battery. This allows for untethered operation without the limitations of a power cord.
How does the cutting speed benefit the overall performance during use?
The 4500 rpm speed allows for efficient cutting through various materials, significantly reducing the time spent on each task and enabling quicker completion of pruning projects.
Is the design suitable for prolonged usage without causing discomfort?
Yes, the lightweight construction and ergonomic design support comfortable handling, minimising strain on the user even during extended periods of operation.
Can I use this tool for professional landscaping jobs?
Yes, the performance characteristics coupled with the lightweight design make it suitable for both amateur and professional landscapers who require efficient tools for outdoor work.
Related links
- Milwaukee 4932471329 254 mm Chainsaw Chain, 9.5 mm Pitch for use with M18 FOPH-CSA
- Milwaukee M12 FUELTM HATCHETTM Battery Chainsaw Polesaw
- Milwaukee M18 FOPH Leaf Blower
- Milwaukee M18 FUEL Battery Chainsaw
- Milwaukee M18 FCHS-0 Battery Chainsaw
- Milwaukee M18 Strimmer Battery
- Milwaukee M18 FUEL Lawnmower Battery
- Milwaukee M18 FUEL Strimmer Battery
