Eaton 250 VA Chassis Mount Transformer, 24 V, CSA, CE, VDE, IEC EN, UL
- RS Stock No.:
- 241-064
- Mfr. Part No.:
- 035262 STI0,25(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€157.18
(exc. VAT)
€193.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.18 |
*price indicative
- RS Stock No.:
- 241-064
- Mfr. Part No.:
- 035262 STI0,25(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 24 V | |
| Power | 250VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 106mm | |
| Series | STI | |
| Minimum Operating Frequency | 50Hz | |
| Depth | 112mm | |
| Length | 97mm | |
| Weight | 3.62kg | |
| Standards/Approvals | CSA, CE, VDE, IEC EN, UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 24 V | ||
Power 250VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 106mm | ||
Series STI | ||
Minimum Operating Frequency 50Hz | ||
Depth 112mm | ||
Length 97mm | ||
Weight 3.62kg | ||
Standards/Approvals CSA, CE, VDE, IEC EN, UL | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is an innovative solution designed to enhance efficiency in your electrical systems. Engineered with precision, this transformer boasts a robust 0.25 kVA capacity and supports a rated input voltage of 230 V, ensuring optimal performance for various applications. Its dual insulation system and fully vacuum impregnated construction provide exceptional reliability and safety, making it an ideal choice for both commercial and industrial uses. The transformer is certified by multiple renowned standards, confirming its compliance with both safety and performance criteria.
Offers reinforced insulation for enhanced security
Equipped with separate windings to ensure improved performance
Complies with multiple international safety standards for peace of mind
Rated for use with both branch circuits and isolating applications
Built to withstand short circuit losses effectively ensuring durability
Facilitates easy connections with versatile termination options
Related links
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 250 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 500 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 1 Output 250 VA Chassis Mount Transformer UL VDE CSA
- Eaton 1 Output 200 VA Chassis Mount Transformer UL CE IEC EN
- Eaton 800 VA Chassis Mount Transformer VDE CSA UL
- Eaton 250 VA Chassis Mount Transformer CE UL IEC EN
