Eaton 1 Output 200 VA Chassis Mount Transformer, 24 V, UL, CSA, CE, VDE, IEC EN
- RS Stock No.:
- 243-887
- Mfr. Part No.:
- 046637 STI0,2(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€137.45
(exc. VAT)
€169.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.45 |
*price indicative
- RS Stock No.:
- 243-887
- Mfr. Part No.:
- 046637 STI0,2(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 24 V | |
| Number of Outputs | 1 | |
| Power | 200VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 2.97kg | |
| Depth | 112mm | |
| Width | 106mm | |
| Length | 83mm | |
| Series | STI | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL, CSA, CE, VDE, IEC EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 24 V | ||
Number of Outputs 1 | ||
Power 200VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 2.97kg | ||
Depth 112mm | ||
Width 106mm | ||
Length 83mm | ||
Series STI | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL, CSA, CE, VDE, IEC EN | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed to provide reliable and efficient power conversion in various applications. With its 0.2 kVA capacity and rated input voltage of 400 V, it ensures steady performance, making it a preferred choice for power management. The transformer features reinforced insulation and separate windings, ensuring maximum safety and durability.
Robust construction provides durability against challenging conditions
Reinforced insulation ensures maximum safety during operation
Ideal for branch circuits accommodating various industrial applications
Energy efficient design helps reduce operational costs
Separately wound coils contribute to improved electrical performance
Compact dimensions allow for easy integration in diverse setups
High efficiency rating optimises power usage and minimises losses
Related links
- Eaton 1 Output 200 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 1 Output 60 VA Chassis Mount Transformer VDE CSA UL
- Eaton 1 Output 800 VA Chassis Mount Transformer UL CE CSA
- Eaton 250 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 250 VA Chassis Mount Transformer CSA VDE UL
- Eaton 630 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 500 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
