Eaton 1 Output 800 VA Chassis Mount Transformer, 230 V, UL, CSA, IEC EN, VDE, CE
- RS Stock No.:
- 247-053
- Mfr. Part No.:
- 046889 STI0,8(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€287.30
(exc. VAT)
€353.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.30 |
*price indicative
- RS Stock No.:
- 247-053
- Mfr. Part No.:
- 046889 STI0,8(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Power | 800VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 150mm | |
| Weight | 9.87kg | |
| Minimum Operating Frequency | 50Hz | |
| Length | 124mm | |
| Series | STI | |
| Width | 145mm | |
| Standards/Approvals | UL, CSA, IEC EN, VDE, CE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Number of Outputs 1 | ||
Power 800VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 150mm | ||
Weight 9.87kg | ||
Minimum Operating Frequency 50Hz | ||
Length 124mm | ||
Series STI | ||
Width 145mm | ||
Standards/Approvals UL, CSA, IEC EN, VDE, CE | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is designed to meet the demanding needs of electrical applications. With a robust design and precise engineering, this transformer delivers optimal performance in a compact form factor. It is ideally suited for use in branch circuits, ensuring reliable operation in a variety of environments. Its reinforced insulation and fully vacuum impregnated windings enhance durability, while its dual voltage ratings offer flexibility for numerous applications.
Designed for high performance in control circuit applications
Offers energy efficient operation reducing operational costs
Incorporates reinforced insulation for enhanced safety
Suitable for both indoor and outdoor environments
Separate windings to minimise electrical losses
Undergoes rigorous testing for compliance with safety standards
Compact dimensions allow for easy integration into existing systems
Connection types accommodate varying installation requirements
Related links
- Eaton 800 VA Chassis Mount Transformer CSA VDE UL
- Eaton 1 Output 1 kVA Chassis Mount Transformer UL IEC EN VDE
- Eaton 1 Output 400 VA Chassis Mount Transformer CSA VDE UL
- Eaton 1 Output 500 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 800 VA Chassis Mount Transformer CSA IEC EN UL
- Eaton 630 VA Chassis Mount Transformer CSA UL CE
- Eaton 250 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 2 kVA Chassis Mount Transformer UL CSA IEC EN
