Eaton 1 Output 1.6 kVA Chassis Mount Transformer, 230 V, UL, VDE, IEC EN, CE, CSA
- RS Stock No.:
- 255-080
- Mfr. Part No.:
- 221524 STN1,6(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€340.87
(exc. VAT)
€419.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.87 |
*price indicative
- RS Stock No.:
- 255-080
- Mfr. Part No.:
- 221524 STN1,6(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Power | 1.6kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 138mm | |
| Weight | 15.1kg | |
| Depth | 157mm | |
| Minimum Operating Frequency | 50Hz | |
| Width | 175mm | |
| Series | STN | |
| Standards/Approvals | UL, VDE, IEC EN, CE, CSA | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Number of Outputs 1 | ||
Power 1.6kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 138mm | ||
Weight 15.1kg | ||
Depth 157mm | ||
Minimum Operating Frequency 50Hz | ||
Width 175mm | ||
Series STN | ||
Standards/Approvals UL, VDE, IEC EN, CE, CSA | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series STN Control transformer is designed for efficiency and reliability, providing a robust solution for your branch circuits. With an impressive power rating of 1.6 kVA, it operates seamlessly under variable input voltages, ensuring your systems run smoothly even amid fluctuations. Its fully vacuum-impregnated windings enhance durability, reducing the risk of failure in demanding applications. This transformer not only meets global safety standards, including UL, CSA, and CE, but also offers excellent thermal stability, making it a suitable choice for a wide range of industrial environments. Overall, this transformer combines advanced technology with user-friendly features, making it a versatile addition to any control system setup.
Designed for single-phase control applications, ideal for various industrial needs
Built with separate windings to enhance operational safety
Features a connection lug for easy integration with larger systems
Offers a wide ambient operating temperature range for versatile use
Equipped with primary tapping for flexibility in input voltage adjustments
High efficiency rating contributes to reduced energy costs over time
Provides exceptional heat dissipation, ensuring reliable performance
Compliance with stringent electrical standards assures peace of mind for users
Designed to be fully vacuum-impregnated, increasing resistance to environmental stresses
Comes with robust mechanical and electrical performance characteristics for longevity
Related links
- Eaton 315 VA Chassis Mount Transformer UL IEC EN CSA
- Eaton 1 kVA Chassis Mount Transformer CE IEC EN CSA
- Eaton 1.6 kVA Chassis Mount Transformer IEC EN CSA CE
- Eaton 2.5 kVA Chassis Mount Transformer VDE UL CE
- Eaton 4 kVA Chassis Mount Transformer IEC EN UL CSA
- Eaton 2 kVA Chassis Mount Transformer UL CSA IEC EN
- Eaton 1 Output 1 kVA Chassis Mount Transformer UL IEC EN VDE
- Eaton 2 kVA Chassis Mount Transformer CSA CE IEC EN
