Eaton 160 VA Chassis Mount Transformer, 24 V, CSA, UL, VDE, CE, IEC EN
- RS Stock No.:
- 243-886
- Mfr. Part No.:
- 046634 STI0,16(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€122.00
(exc. VAT)
€150.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.00 |
*price indicative
- RS Stock No.:
- 243-886
- Mfr. Part No.:
- 046634 STI0,16(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 24 V | |
| Power | 160VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 85mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 2.45kg | |
| Series | STI | |
| Length | 97mm | |
| Depth | 97mm | |
| Standards/Approvals | CSA, UL, VDE, CE, IEC EN | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 24 V | ||
Power 160VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 85mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 2.45kg | ||
Series STI | ||
Length 97mm | ||
Depth 97mm | ||
Standards/Approvals CSA, UL, VDE, CE, IEC EN | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is an innovative solution designed for reliable power management in various applications. Known for its robust construction, the transformer features separate windings and reinforced insulation, allowing for safe operation in demanding environments. Its fully vacuum impregnated design ensures durability and enhanced performance by minimising the impact of moisture and environmental factors.
Designed for both isolating and safety applications
Includes ambient operating temperature range for versatility
Constructed with reinforced insulation for enhanced shock protection
Efficient operational design with an impressive efficiency rating
Meets international standards for electrical safety and performance
Facilitates easy connectivity with various termination options
Related links
- Eaton 160 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 400 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN UL
- Eaton 500 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 800 VA Chassis Mount Transformer CSA VDE UL
- Eaton 250 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 400 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 1 Output 315 VA Chassis Mount Transformer CE VDE UL
