Eaton 800 VA Chassis Mount Transformer, 24 V, CSA, IEC EN, VDE, CE, UL
- RS Stock No.:
- 248-305
- Mfr. Part No.:
- 035254 STI0,8(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€287.30
(exc. VAT)
€353.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €287.30 |
*price indicative
- RS Stock No.:
- 248-305
- Mfr. Part No.:
- 035254 STI0,8(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 24 V | |
| Power | 800VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 157mm | |
| Minimum Operating Frequency | 50Hz | |
| Weight | 9.49kg | |
| Width | 151mm | |
| Length | 138mm | |
| Series | STI | |
| Standards/Approvals | CSA, IEC EN, VDE, CE, UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 24 V | ||
Power 800VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 157mm | ||
Minimum Operating Frequency 50Hz | ||
Weight 9.49kg | ||
Width 151mm | ||
Length 138mm | ||
Series STI | ||
Standards/Approvals CSA, IEC EN, VDE, CE, UL | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer is a cutting edge solution designed to ensure efficiency and reliability in power control applications. Engineered for durability, its specifications cater specifically to branch circuits while maintaining high insulation standards. The fully vacuum impregnated construction and reinforced insulation make it suitable for demanding environments, ensuring safe operation under varying conditions. The transformer complies with numerous international certifications, positioning it as a trusted choice for professionals seeking dependable performance in their electrical systems.
Reinforced insulation provides added protection against electrical disturbances
Connection lugs facilitate easier installation for higher current applications
High efficiency rating reduces energy losses contributing to lower operational costs
Compliant with multiple international safety standards ensuring peace of mind
UL and CE certifications confirm its reliability and safety for global use
Related links
- Eaton 800 VA Chassis Mount Transformer CSA CE IEC EN
- Eaton 1 Output 800 VA Chassis Mount Transformer UL IEC EN CE
- Eaton 800 VA Chassis Mount Transformer VDE CSA UL
- Eaton 400 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 500 VA Chassis Mount Transformer CE CSA VDE
- Eaton 800 VA Chassis Mount Transformer CSA IEC EN UL
- Eaton 1 Output 800 VA Chassis Mount Transformer UL CE CSA
- Eaton 160 VA Chassis Mount Transformer CSA VDE IEC EN
