Eaton 400 VA Chassis Mount Transformer, 24 V, IEC EN, CSA, UL, VDE, CE
- RS Stock No.:
- 255-467
- Mfr. Part No.:
- 221514 STN0,4(400/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€152.72
(exc. VAT)
€187.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.72 |
*price indicative
- RS Stock No.:
- 255-467
- Mfr. Part No.:
- 221514 STN0,4(400/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 400 V | |
| Secondary Voltage | 24 V | |
| Power | 400VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 5.07kg | |
| Depth | 124mm | |
| Length | 88mm | |
| Minimum Operating Frequency | 50Hz | |
| Series | Moeller STN | |
| Width | 121mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IEC EN, CSA, UL, VDE, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 400 V | ||
Secondary Voltage 24 V | ||
Power 400VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 5.07kg | ||
Depth 124mm | ||
Length 88mm | ||
Minimum Operating Frequency 50Hz | ||
Series Moeller STN | ||
Width 121mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IEC EN, CSA, UL, VDE, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton STN series control transformer exemplifies exceptional reliability and performance for electrical applications. Designed with meticulous attention to detail, this transformer operates at a rated input voltage of 400 V and provides a consistent output of 24 V, making it ideal for various branch circuit applications. The enchanting design combines both durability and efficiency, featuring a fully vacuum-impregnated structure that enhances its resilience. Its compact dimensions of 88 mm in length, 121 mm in width, and 124 mm in height ensure compatibility with a plethora of installations. This transformer not only meets but exceeds stringent industry certifications, delivering peace of mind for users. Recognised by UL for dual compliance in the US and Canada, its high efficiency marks it as a standout choice among single-phase transformers.
Separate windings enhance electrical safety
Ambient operating temperature range allows flexibility in installation
Fully vacuum-impregnated construction offers exceptional durability
Certifications from multiple reputable standards ensure high reliability
Designed for consistent performance across varying loads
Compact dimensions facilitate easy integration into existing systems
Connection lugs accommodate higher current ratings
Suitable for both indoor and outdoor applications
Related links
- Eaton 400 VA Chassis Mount Transformer IEC EN VDE CSA
- Eaton 160 VA Chassis Mount Transformer CSA VDE IEC EN
- Eaton 400 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN UL
- Eaton 250 VA Chassis Mount Transformer CE IEC EN VDE
- Eaton 1 Output 1 kVA Chassis Mount Transformer IEC EN CSA CE
- Eaton 200 VA Chassis Mount Transformer IEC EN CSA CE
- Eaton 800 VA Chassis Mount Transformer CSA VDE UL
