Eaton 630 VA Chassis Mount Transformer, 24 V, VDE, CSA, IEC EN, UL, CE
- RS Stock No.:
- 248-311
- Mfr. Part No.:
- 036395 STI0,63(230/24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€258.52
(exc. VAT)
€317.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.52 |
*price indicative
- RS Stock No.:
- 248-311
- Mfr. Part No.:
- 036395 STI0,63(230/24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V | |
| Secondary Voltage | 24 V | |
| Power | 630VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | STI | |
| Length | 121mm | |
| Width | 151mm | |
| Depth | 157mm | |
| Weight | 7.7kg | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | VDE, CSA, IEC EN, UL, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V | ||
Secondary Voltage 24 V | ||
Power 630VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series STI | ||
Length 121mm | ||
Width 151mm | ||
Depth 157mm | ||
Weight 7.7kg | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals VDE, CSA, IEC EN, UL, CE | ||
- COO (Country of Origin):
- HU
The Eaton STI Control Transformer epitomises reliability and efficiency, designed to facilitate optimal performance in various electrical applications. Constructed with fully vacuum impregnated technology and reinforced insulation, it provides enhanced durability in demanding environments. Certified by multiple international standards, this control transformer promotes safety and operational integrity, meeting the requirements for branch circuits.
Designed for single phase applications ensuring versatile usage
Offers separate windings for enhanced electrical isolation
Mechanical protection features contribute to long lasting durability
Complies with IEC and UL safety standards for peace of mind
Compact dimensions enable easy installation in constrained spaces
Designed for use in branch circuits catering to multiple applications
Related links
- Eaton 630 VA Chassis Mount Transformer CSA UL CE
- Eaton 630 VA Chassis Mount Transformer IEC EN CE VDE
- Eaton 630 VA Chassis Mount Transformer VDE IEC EN UL
- Eaton 630 VA Chassis Mount Transformer IEC EN VDE CE
- Eaton 100 VA Chassis Mount Transformer VDE UL CSA
- Eaton 315 VA Chassis Mount Transformer CSA IEC EN CE
- Eaton 630 VA Chassis Mount Transformer IEC EN UL CE
- Eaton 315 VA Chassis Mount Transformer VDE CE UL
