Eaton 2 kVA Chassis Mount Transformer, 230 V, CSA, UL, CE, VDE, IEC EN
- RS Stock No.:
- 255-470
- Mfr. Part No.:
- 221525 STN2,0(400/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€412.91
(exc. VAT)
€507.88
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.91 |
*price indicative
- RS Stock No.:
- 255-470
- Mfr. Part No.:
- 221525 STN2,0(400/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 400 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 2kVA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | STN | |
| Width | 175mm | |
| Weight | 20.2kg | |
| Depth | 157mm | |
| Length | 168mm | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CSA, UL, CE, VDE, IEC EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 400 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 2kVA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series STN | ||
Width 175mm | ||
Weight 20.2kg | ||
Depth 157mm | ||
Length 168mm | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CSA, UL, CE, VDE, IEC EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series STN control transformer is designed to deliver reliability and performance in demanding applications. With a robust construction that ensures enhanced thermal stability and corrosion resistance, this single-phase transformer stands out for its efficiency and compliance with stringent safety standards. Operating effectively within a temperature range of -25 °C to 40 °C, it maintains high performance even in challenging environments. Its separate windings and fully vacuum-impregnated insulation contribute to its longevity and operational reliability, making it an excellent choice for various industrial applications. The thoughtfully designed connection options provide flexibility for installation, catering to systems needing precise voltage outputs.
Optimised for ambient temperatures, ensuring durability
Enhanced corrosion resistance for longer lifespan
High-efficiency design reduces energy consumption
Compliant with a variety of international safety standards
Flexible connection configurations for easy installation
Silent operation minimizes disruptive noise in work environments
Lightweight design facilitates easier handling and placement
Designed to support branch circuits for reliable power distribution
Excellent thermal management aids in maintaining operational integrity
State-of-the-art insulation methods improve product lifespan
Related links
- Eaton 2.5 kVA Chassis Mount Transformer UL IEC EN CSA
- Eaton 1 Output 3 kVA Chassis Mount Transformer CE CSA IEC EN
- Eaton 4 kVA Chassis Mount Transformer IEC EN UL CSA
- Eaton 1 kVA Chassis Mount Transformer CE IEC EN CSA
- Eaton 2 kVA Chassis Mount Transformer UL CSA IEC EN
- Eaton 1 Output 1 kVA Chassis Mount Transformer UL IEC EN VDE
- Eaton 2.5 kVA Chassis Mount Transformer VDE UL CE
- Eaton 4 kVA Chassis Mount Transformer CE UL VDE
