Eaton 160 VA Chassis Mount Transformer, 230 V, CE
- RS Stock No.:
- 252-971
- Mfr. Part No.:
- 204945 STN0,16(230/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€74.21
(exc. VAT)
€91.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.21 |
*price indicative
- RS Stock No.:
- 252-971
- Mfr. Part No.:
- 204945 STN0,16(230/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Power | 160VA | |
| Length | 97mm | |
| Series | STN | |
| Width | 85mm | |
| Weight | 2.36kg | |
| Depth | 97mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Power 160VA | ||
Length 97mm | ||
Series STN | ||
Width 85mm | ||
Weight 2.36kg | ||
Depth 97mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- AT
The Eaton STN Control transformer offers reliable performance for various applications with a primary voltage of 230 V and a power rating of 0.16 kVA. Designed with advanced technology, this transformer ensures efficiency and safety in operation, catering to single-phase control needs. Its compact dimensions and lightweight construction make it suitable for integration into various systems without compromising space or weight considerations.
Built to withstand various environmental stresses
Complies with European standards for added reliability
Optimised for efficient heat dissipation ensuring prolonged lifespan
Robust construction allows versatile application across different sectors
Related links
- Eaton 160 VA Chassis Mount Transformer CE VDE IEC EN
- Eaton 160 VA Chassis Mount Transformer UL Category Control No.: XPTQ2 CSA-C22.2 No. 66.1-06 XPTQ8,
- Eaton 160 VA Chassis Mount Transformer UL ÖVE-EN 13 VDE 0113
- Eaton 100 VA Chassis Mount Transformer CE
- Eaton 60 VA Chassis Mount Transformer CE
- Eaton 200 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 1 Output 200 VA Chassis Mount Transformer CE IEC EN UL
- Eaton 315 VA Chassis Mount Transformer UL CSA VDE
