Eaton 1 Output 200 VA Chassis Mount Transformer, 230 V, CE, CSA, IEC EN, VDE, UL
- RS Stock No.:
- 241-060
- Mfr. Part No.:
- 035248 STI0,2(230/230)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€137.45
(exc. VAT)
€169.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.45 |
*price indicative
- RS Stock No.:
- 241-060
- Mfr. Part No.:
- 035248 STI0,2(230/230)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage | 230 V | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Power | 200VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 2.98kg | |
| Depth | 112mm | |
| Minimum Operating Frequency | 50Hz | |
| Series | STI | |
| Width | 106mm | |
| Length | 83mm | |
| Standards/Approvals | CE, CSA, IEC EN, VDE, UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage 230 V | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 230 V | ||
Number of Outputs 1 | ||
Power 200VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 2.98kg | ||
Depth 112mm | ||
Minimum Operating Frequency 50Hz | ||
Series STI | ||
Width 106mm | ||
Length 83mm | ||
Standards/Approvals CE, CSA, IEC EN, VDE, UL | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- AT
The Eaton STI Control Transformer is designed to provide reliable electrical performance in a compact and efficient format. Ideal for various applications, it boasts a robust 0.2 kVA rating with a rated input voltage of 230 V, ensuring it meets demanding operational standards. The transformer integrates advanced features, such as fully vacuum impregnated windings and reinforced insulation, which not only enhance safety but also improve durability over time. With its single phase design, it is a versatile choice for branch circuits, particularly in settings requiring dependable isolation and control.
Fully vacuum impregnated construction increases reliability
Reinforced insulation provides enhanced safety performance
Single phase configuration simplifies integration into existing systems
Includes separate windings for improved electrical isolation
Supports a variety of branch circuit applications
Available with extensive international safety certifications
Compact dimensions ensure easy installation in space constrained setups
Related links
- Eaton 1 Output 200 VA Chassis Mount Transformer UL VDE IEC EN
- Eaton 200 VA Chassis Mount Transformer CE UL IEC EN
- Eaton 1 Output 250 VA Chassis Mount Transformer IEC EN UL CSA
- Eaton 500 VA Chassis Mount Transformer CSA VDE CE
- Eaton 160 VA Chassis Mount Transformer CE VDE IEC EN
- Eaton 1 Output 400 VA Chassis Mount Transformer CSA VDE UL
- Eaton 1 Output 800 VA Chassis Mount Transformer UL IEC EN CE
- Eaton 2 kVA Chassis Mount Transformer CE IEC EN VDE
